Molex C-Grid III Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max

RS Stock No.: 189-1487Brand: MolexManufacturers Part No.: 90119-0110Distrelec Article No.: 11078601
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

90123 C-Grid III Modular Crimp Housings, 90142 C-Grid III Modular Crimp Housings, 90143 C-Grid III Modular Crimp Housings, 90156 C-Grid III Modular Crimp Housings, 90160 C-Grid III Modular Crimp Housings

Series

C-GRID III

Termination Method

Compression, Crimp

Contact Plating

Gold, Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Series Number

90119

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

11078601

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Molex C-Grid III Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max

P.O.A.

Molex C-Grid III Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

90123 C-Grid III Modular Crimp Housings, 90142 C-Grid III Modular Crimp Housings, 90143 C-Grid III Modular Crimp Housings, 90156 C-Grid III Modular Crimp Housings, 90160 C-Grid III Modular Crimp Housings

Series

C-GRID III

Termination Method

Compression, Crimp

Contact Plating

Gold, Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Series Number

90119

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

11078601

Country of Origin

Singapore