Technical documents
Specifications
Brand
MolexGender
Female
For Use With
C-Grid III Connector Housing
Series
C-GRID III
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Maximum Wire Size (mm²)
0.35mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Series Number
90119
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Singapore
Product details
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
Features:
• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
Application:
• Consumer Electronics
• Commercial Vehicles
2.54mm Molex C-Grid III Range
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 1100 | P.O.A. |
1200 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
C-Grid III Connector Housing
Series
C-GRID III
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Maximum Wire Size (mm²)
0.35mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Series Number
90119
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Singapore
Product details
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
Features:
• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
Application:
• Consumer Electronics
• Commercial Vehicles
2.54mm Molex C-Grid III Range