Molex C-Grid III Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-3288Brand: MolexManufacturers Part No.: 90130-1116
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

90130

Current Rating

3.0A

Voltage Rating

350.0 V

Product details

Straight Locking Header

Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range

P.O.A.

Molex C-Grid III Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Molex C-Grid III Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

90130

Current Rating

3.0A

Voltage Rating

350.0 V

Product details

Straight Locking Header

Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range