Technical documents
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Series Number
90136
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
P.O.A.
Production pack (Bag)
125
P.O.A.
Stock information temporarily unavailable.
Production pack (Bag)
125
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Series Number
90136
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range