Molex 8-Way IDC Connector Socket for Surface Mount, 1-Row

RS Stock No.: 702-6826Brand: MolexManufacturers Part No.: 90816-0008
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.2A

Series

PICOFLEX

Voltage Rating

250.0 V ac

Housing Material

PPA

Contact Material

Brass

Country of Origin

Ireland

Product details

Latched Headers

Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Stock information temporarily unavailable.

P.O.A.

Molex 8-Way IDC Connector Socket for Surface Mount, 1-Row
Select packaging type

P.O.A.

Molex 8-Way IDC Connector Socket for Surface Mount, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.2A

Series

PICOFLEX

Voltage Rating

250.0 V ac

Housing Material

PPA

Contact Material

Brass

Country of Origin

Ireland

Product details

Latched Headers

Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.