Molex Picoflex Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 100mm Length, Picoflex IDC to Picoflex IDC

RS Stock No.: 342-1393Brand: MolexManufacturers Part No.: 92315-1210
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

Flat

Connector 1

Picoflex IDC

Connector 2

Picoflex IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

12

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

PICOFLEX

Length

100mm

Voltage Rating

250 V

Sheath Colour

Grey

Current Rating

1.2 A

Standards Met

RoHS Compliant

Product details

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series

Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Stock information temporarily unavailable.

P.O.A.

Molex Picoflex Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 100mm Length, Picoflex IDC to Picoflex IDC

P.O.A.

Molex Picoflex Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 100mm Length, Picoflex IDC to Picoflex IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

Flat

Connector 1

Picoflex IDC

Connector 2

Picoflex IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

12

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

PICOFLEX

Length

100mm

Voltage Rating

250 V

Sheath Colour

Grey

Current Rating

1.2 A

Standards Met

RoHS Compliant

Product details

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series

Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.