Molex 93462 Series Female RJ45 Connector, Panel Mount 8 -Way

RS Stock No.: 193-5916Brand: MolexManufacturers Part No.: 93462-8320
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Panel Mount

Number Of Ways

8

Series

93462

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex 93462 Series Female RJ45 Connector, Panel Mount 8 -Way

P.O.A.

Molex 93462 Series Female RJ45 Connector, Panel Mount 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Panel Mount

Number Of Ways

8

Series

93462

Country of Origin

China