Technical documents
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Through Hole
Number of Ports
1
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Right Angle
Length
15.24mm
Depth
18.1mm
Series Number
95501
Series
95501
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes
Features and Benefits
• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes
Product Application Information
These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Through Hole
Number of Ports
1
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Right Angle
Length
15.24mm
Depth
18.1mm
Series Number
95501
Series
95501
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes
Features and Benefits
• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes
Product Application Information
These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.