Molex Premo-Flex Series FFC Ribbon Cable, 20-Way, 1mm Pitch, 152mm Length

RS Stock No.: 458-9232Brand: MolexManufacturers Part No.: 98267-0365
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Hi-Flex

Yes

Sheath Colour

Grey

High Density

Yes

Current Rating

1.2 A

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant

Product details

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

Features

  • Voltage - 60 V ac

  • 1 mm pitch

  • 0.22mm Cable thickness

  • Max operating temperature of 105°C

  • Meets industry-standard ZIF (zero insertion force) connector requirements

  • Great for connections between PCB's

  • Easy assembly in hard to reach applications

Variations

Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4

What is Pitch?

The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor

1.0mm FFC/FPC Connectors – Molex

P.O.A.

Molex Premo-Flex Series FFC Ribbon Cable, 20-Way, 1mm Pitch, 152mm Length

P.O.A.

Molex Premo-Flex Series FFC Ribbon Cable, 20-Way, 1mm Pitch, 152mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Hi-Flex

Yes

Sheath Colour

Grey

High Density

Yes

Current Rating

1.2 A

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant

Product details

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

Features

  • Voltage - 60 V ac

  • 1 mm pitch

  • 0.22mm Cable thickness

  • Max operating temperature of 105°C

  • Meets industry-standard ZIF (zero insertion force) connector requirements

  • Great for connections between PCB's

  • Easy assembly in hard to reach applications

Variations

Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4

What is Pitch?

The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor

1.0mm FFC/FPC Connectors – Molex