Molex Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 98822-1041

RS Stock No.: 178-9701Brand: MolexManufacturers Part No.: 98822-1041
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

Height

16.3mm

Width

23.6mm

Depth

41.1mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

98822

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Molex Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 98822-1041

P.O.A.

Molex Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 98822-1041
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

Height

16.3mm

Width

23.6mm

Depth

41.1mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

98822

Country of Origin

United States