Molex 19007 Yellow Insulated Socket Spade Connector, Quick Disconnect

RS Stock No.: 323-639Brand: MolexManufacturers Part No.: 190070082
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

Molex

Type

Quick Disconnect

Spade Connector Type

Quick Disconnect

Series

19007

Gender

Socket

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Insulated

Colour

Yellow

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Molex 19007 Yellow Insulated Socket Spade Connector, Quick Disconnect

P.O.A.

Molex 19007 Yellow Insulated Socket Spade Connector, Quick Disconnect
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Type

Quick Disconnect

Spade Connector Type

Quick Disconnect

Series

19007

Gender

Socket

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Insulated

Colour

Yellow

Country of Origin

United States