Molex Cat5e 1 Way RJ45 Office Block

RS Stock No.: 326-8603Brand: MolexManufacturers Part No.: SID-00009-02
brand-logo
View all in Network Faceplates

Technical documents

Specifications

Brand

Molex

Type

Office Block

LAN Category

Cat5e

Number Of Outlets

1

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

Length

80mm

Width

35mm

Stock information temporarily unavailable.

P.O.A.

Molex Cat5e 1 Way RJ45 Office Block

P.O.A.

Molex Cat5e 1 Way RJ45 Office Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Molex

Type

Office Block

LAN Category

Cat5e

Number Of Outlets

1

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

Length

80mm

Width

35mm