MOLINEL Gilet, XXL

RS Stock No.: 258-5847Brand: MOLINELManufacturers Part No.: 1075 4101 026 / 2XL
brand-logo
View all in Bodywarmers

Technical documents

Specifications

Brand

MOLINEL

Size

XXL

Gender

Unisex

Clothing Type

Body warmer

Material

Cotton, Polyester

Waistcoat Features

Two Tone Executive

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Madagascar

Stock information temporarily unavailable.

P.O.A.

MOLINEL Gilet, XXL

P.O.A.

MOLINEL Gilet, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MOLINEL

Size

XXL

Gender

Unisex

Clothing Type

Body warmer

Material

Cotton, Polyester

Waistcoat Features

Two Tone Executive

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Madagascar