Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molveno Orange Push Button Cap for Use with Push Button Switch

RS Stock No.: 319-405Brand: MolvenoManufacturers Part No.: 00570751
brand-logo
View all in Push Button Caps

Technical documents

Specifications

Brand

Molveno

Accessory Type

Cap

For Use With

Push Button Switch

Cap Colour

Orange

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

You may be interested in
Molveno Push Button Cap for Use with Push Button Switch
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Molveno Orange Push Button Cap for Use with Push Button Switch

P.O.A.

Molveno Orange Push Button Cap for Use with Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
Molveno Push Button Cap for Use with Push Button Switch
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Molveno

Accessory Type

Cap

For Use With

Push Button Switch

Cap Colour

Orange

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

You may be interested in
Molveno Push Button Cap for Use with Push Button Switch
P.O.A.Each (In a Pack of 5) (ex VAT)