Technical documents
Specifications
Product details
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm
Stock information temporarily unavailable.
P.O.A.
Molveno Push Button Cap for Use with Push Button Switch
5
P.O.A.
Molveno Push Button Cap for Use with Push Button Switch
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Product details
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm