Molveno Push Button Switch, Latching, Panel Mount, 25mm Cutout, SPST

RS Stock No.: 319-348Brand: MolvenoManufacturers Part No.: SP6011C100000
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Molveno

Switch Operation

Latching

Panel Cut Out Diameter

25mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

Manufacturer Part No.

SP6011C100000

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molveno Push Button Switch, Latching, Panel Mount, 25mm Cutout, SPST

P.O.A.

Molveno Push Button Switch, Latching, Panel Mount, 25mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molveno

Switch Operation

Latching

Panel Cut Out Diameter

25mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

Manufacturer Part No.

SP6011C100000

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

You may be interested in