Technical documents
Specifications
Brand
MolvenoSwitch Operation
Latching
Panel Cut Out Diameter
25mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
Push Button Style
Round
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
SP6012C100000
Terminal Type
Tab
Country of Origin
Italy
Product details
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MolvenoSwitch Operation
Latching
Panel Cut Out Diameter
25mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
Push Button Style
Round
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
SP6012C100000
Terminal Type
Tab
Country of Origin
Italy
Product details
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm