Molveno Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 793-2484Brand: MolvenoManufacturers Part No.: SX8111681E000000
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

Molveno

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Contact Current Rating

20 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30 x 11mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Operating Temperature Range

Maximum of +125°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+125°C

Case Material

Plastic

Country of Origin

Italy

Product details

Molveno SX81 Series Rocker Switches

Single pole illuminated and non illuminated SX81 Series switches from Molveno. Typical applications include refrigerators and gardening equipment. For the SX81 waterproof IP54 cover see stock number 7932503

Life 50000 cycles
Panel cut out 30 mm x 11 mm

You may be interested in

P.O.A.

Molveno Illuminated SPST, On-Off Rocker Switch Panel Mount

P.O.A.

Molveno Illuminated SPST, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Molveno

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Contact Current Rating

20 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30 x 11mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Operating Temperature Range

Maximum of +125°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+125°C

Case Material

Plastic

Country of Origin

Italy

Product details

Molveno SX81 Series Rocker Switches

Single pole illuminated and non illuminated SX81 Series switches from Molveno. Typical applications include refrigerators and gardening equipment. For the SX81 waterproof IP54 cover see stock number 7932503

Life 50000 cycles
Panel cut out 30 mm x 11 mm

You may be interested in