Technical documents
Specifications
Maximum Output Current
500mA
Regulator Function
Step Down
Minimum Output Voltage
0.81 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
55 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
580 kHz
Pin Count
6
Package Type
TSOT-23
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.9mm
Width
1.7mm
Dimensions
3 x 1.7 x 0.9mm
Country of Origin
China
Product details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Maximum Output Current
500mA
Regulator Function
Step Down
Minimum Output Voltage
0.81 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
55 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
580 kHz
Pin Count
6
Package Type
TSOT-23
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.9mm
Width
1.7mm
Dimensions
3 x 1.7 x 0.9mm
Country of Origin
China
Product details