Monolux Thermal Insulating Sheet, 300mm x 295mm x 12.7mm

RS Stock No.: 203-5385Brand: MonoluxManufacturers Part No.: MONO 12
View all in Thermal Insulation

Technical documents

Specifications

Brand

Monolux

Maximum Operating Temperature

+900°C

Length

300mm

Width

295mm

Thickness

12.7mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Monolux Thermal Insulating Sheet, 300mm x 295mm x 12.7mm

P.O.A.

Monolux Thermal Insulating Sheet, 300mm x 295mm x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Monolux

Maximum Operating Temperature

+900°C

Length

300mm

Width

295mm

Thickness

12.7mm

Country of Origin

United Kingdom