Moons 17HD Series Hybrid Stepper Motor, 410mNm Torque, 8 V dc, 1.8°, 5mm Shaft

RS Stock No.: 283-5416Brand: MoonsManufacturers Part No.: 17HD1008Distrelec Article No.: 15446224
View all in Stepper Motors

Technical documents

Specifications

Brand

Moons

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

410mNm

Supply Voltage

8 V dc

Shaft Diameter

5mm

Series

17HD

Distrelec Product Id

15446224

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moons 17HD Series Hybrid Stepper Motor, 410mNm Torque, 8 V dc, 1.8°, 5mm Shaft

P.O.A.

Moons 17HD Series Hybrid Stepper Motor, 410mNm Torque, 8 V dc, 1.8°, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moons

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

410mNm

Supply Voltage

8 V dc

Shaft Diameter

5mm

Series

17HD

Distrelec Product Id

15446224

Country of Origin

China