Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades

RS Stock No.: 327-199Brand: Moore & WrightManufacturers Part No.: 1246-10-A
brand-logo
View all in Feeler Gauges

Technical documents

Specifications

Number of Blades

10

Blade Material

Hardened Steel

Thickness

1.5 mm, 2 mm, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 15 mm, 25 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades

P.O.A.

Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Blades

10

Blade Material

Hardened Steel

Thickness

1.5 mm, 2 mm, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 15 mm, 25 mm

Country of Origin

China