Engineers try square,4in blade

RS Stock No.: 432-047Brand: Moore & WrightManufacturers Part No.: 4004RS
View all in Engineers Squares

Technical documents

Specifications

Blade Length

100 mm

Blade Thickness

1.4mm

Blade Width

25.4 mm

Stock Length

56mm

Stock Thickness

12.7mm

Number of Units

1

You may be interested in
RS PRO 4 in Engineers Try Square
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Engineers try square,4in blade

P.O.A.

Engineers try square,4in blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4 in Engineers Try Square
P.O.A.Each (ex VAT)

Technical documents

Specifications

Blade Length

100 mm

Blade Thickness

1.4mm

Blade Width

25.4 mm

Stock Length

56mm

Stock Thickness

12.7mm

Number of Units

1

You may be interested in
RS PRO 4 in Engineers Try Square
P.O.A.Each (ex VAT)