Moore & Wright LCD Height Gauge, max. measurement 600mm
Technical documents
Specifications
Maximum Measurement
600mm
Accuracy
0.04
Resolution
0.01 mm, 0.001 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Moore & Wright LCD Height Gauge, max. measurement 600mm
1
P.O.A.
Moore & Wright LCD Height Gauge, max. measurement 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Maximum Measurement
600mm
Accuracy
0.04
Resolution
0.01 mm, 0.001 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Country of Origin
China