Moore & Wright MWT-2500 Thickness Gauge, 1mm - 300mm, 0.01 mm Resolution, Backlit LCD Display

RS Stock No.: 330-892Brand: Moore & WrightManufacturers Part No.: MWT-2500
brand-logo
View all in Thickness Gauges

Technical documents

Specifications

Resolution

0.01 mm

Frequency

5MHz

Display Type

Backlit LCD

Maximum Measurement

300mm

Minimum Measurement

1mm

Model Number p

MWT-2500

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright MWT-2500 Thickness Gauge, 1mm - 300mm, 0.01 mm Resolution, Backlit LCD Display

P.O.A.

Moore & Wright MWT-2500 Thickness Gauge, 1mm - 300mm, 0.01 mm Resolution, Backlit LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

0.01 mm

Frequency

5MHz

Display Type

Backlit LCD

Maximum Measurement

300mm

Minimum Measurement

1mm

Model Number p

MWT-2500

Country of Origin

China