Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Motorola Talkabout T62 16 Channel Walkie Talkies

RS Stock No.: 186-0334Brand: MotorolaManufacturers Part No.: B6P00811LDRMAW
brand-logo
View all in Walkie Talkies

Technical documents

Specifications

Model

Talkabout T62

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Motorola Talkabout T62 16 Channel Walkie Talkies

P.O.A.

Motorola Talkabout T62 16 Channel Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

Talkabout T62

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

You may be interested in