Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies

RS Stock No.: 177-4800Brand: MotorolaManufacturers Part No.: B8P00810YDEMAG
brand-logo
View all in Walkie Talkies

Technical documents

Specifications

Model

Talkabout T82 Extreme

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

446MHz

VOX

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies

P.O.A.

Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

Talkabout T82 Extreme

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

446MHz

VOX

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China