Technical documents
Specifications
Brand
MotorolaModel
Talkabout T82 Extreme
Radio Style
Handheld
Number of Channels
16
Number of Sub-Codes
121
Operating Frequency
446MHz
Earpiece Socket
Yes
Charge Indicator
Yes
Battery Life
18h
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
1
P.O.A.
Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MotorolaModel
Talkabout T82 Extreme
Radio Style
Handheld
Number of Channels
16
Number of Sub-Codes
121
Operating Frequency
446MHz
Earpiece Socket
Yes
Charge Indicator
Yes
Battery Life
18h
Country of Origin
China