Technical documents
Specifications
Brand
MotorolaModel
TLKR T80 Extreme Twin (EU)
Number of Channels
8
Number of Sub-Codes
121
Operating Frequency
446MHz
LCD Display
Yes
Waterproof
Yes
VOX
Yes
Earpiece Socket
Yes
Charge Indicator
Yes
Battery Life
16h
Country of Origin
China
Product details
TLKR-T80 Extreme Walkie-Talkies
Ultimate specification, rugged and all-weather proof, the Motorola TLKR T80 Extreme is ready for adventures in the harshest of environments. A tough water resistant design and essential accessories, the TLKR T80Extreme keeps you in touch on the wildest tracks and highest peaks
PMR446 radios - license free
Up to 10km range*
Rechargeable NiMH batteries (supplied)
8 Channels + 121 codes
Scan/Monitor
10 call tones
VoX
Auto squelch
Clock/Stop Watch
Hands-free
LED Torch
Vibrate Alert
Weather Proof
Size: 57x171x40mm
Handy carry case with accessories
Mechanical
LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Weatherproof IPx4
Supplied with
Two Radios
Two Belt Clips
Mains Adapter
NiMH rechargeable batteries
Charger Pod
Lanyards
Earpieces
Hard Carry Case
Instruction Manual
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MotorolaModel
TLKR T80 Extreme Twin (EU)
Number of Channels
8
Number of Sub-Codes
121
Operating Frequency
446MHz
LCD Display
Yes
Waterproof
Yes
VOX
Yes
Earpiece Socket
Yes
Charge Indicator
Yes
Battery Life
16h
Country of Origin
China
Product details
TLKR-T80 Extreme Walkie-Talkies
Ultimate specification, rugged and all-weather proof, the Motorola TLKR T80 Extreme is ready for adventures in the harshest of environments. A tough water resistant design and essential accessories, the TLKR T80Extreme keeps you in touch on the wildest tracks and highest peaks
PMR446 radios - license free
Up to 10km range*
Rechargeable NiMH batteries (supplied)
8 Channels + 121 codes
Scan/Monitor
10 call tones
VoX
Auto squelch
Clock/Stop Watch
Hands-free
LED Torch
Vibrate Alert
Weather Proof
Size: 57x171x40mm
Handy carry case with accessories
Mechanical
LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Weatherproof IPx4
Supplied with
Two Radios
Two Belt Clips
Mains Adapter
NiMH rechargeable batteries
Charger Pod
Lanyards
Earpieces
Hard Carry Case
Instruction Manual
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.