Motorola TLKR-T80EXTREME 8 Channel Waterproof Walkie Talkies & 2 Way Radios

RS Stock No.: 124-0921Brand: MotorolaManufacturers Part No.: P14MAB03A1AZ
brand-logo
View all in Walkie Talkies

Technical documents

Specifications

Model

TLKR-T80EXTREME

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

Waterproof

Yes

VOX

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

16h

Country of Origin

China

Product details

TLKR-T80 Extreme Walkie-Talkies

Ultimate specification, rugged and all-weather proof, the Motorola TLKR T80 Extreme is ready for adventures in the harshest of environments. A tough water resistant design and essential accessories, the TLKR T80Extreme keeps you in touch on the wildest tracks and highest peaks

PMR446 radios - license free
Up to 10km range*
Rechargeable NiMH batteries (supplied)
8 Channels + 121 codes
Scan/Monitor
10 call tones
VoX
Auto squelch
Clock/Stop Watch
Hands-free
LED Torch
Vibrate Alert
Weather Proof
Size: 57x171x40mm
Handy carry case with accessories

Mechanical

LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Weatherproof IPx4

Supplied with

4 x radios
4 x belt clips
Mains Adapter
NiMH rechargeable batteries
Charger Pod
Lanyards
Earpieces
Hard Carry Case
Instruction Manual

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Motorola TLKR-T80EXTREME 8 Channel Waterproof Walkie Talkies & 2 Way Radios

P.O.A.

Motorola TLKR-T80EXTREME 8 Channel Waterproof Walkie Talkies & 2 Way Radios
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

TLKR-T80EXTREME

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

Waterproof

Yes

VOX

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

16h

Country of Origin

China

Product details

TLKR-T80 Extreme Walkie-Talkies

Ultimate specification, rugged and all-weather proof, the Motorola TLKR T80 Extreme is ready for adventures in the harshest of environments. A tough water resistant design and essential accessories, the TLKR T80Extreme keeps you in touch on the wildest tracks and highest peaks

PMR446 radios - license free
Up to 10km range*
Rechargeable NiMH batteries (supplied)
8 Channels + 121 codes
Scan/Monitor
10 call tones
VoX
Auto squelch
Clock/Stop Watch
Hands-free
LED Torch
Vibrate Alert
Weather Proof
Size: 57x171x40mm
Handy carry case with accessories

Mechanical

LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Weatherproof IPx4

Supplied with

4 x radios
4 x belt clips
Mains Adapter
NiMH rechargeable batteries
Charger Pod
Lanyards
Earpieces
Hard Carry Case
Instruction Manual

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

You may be interested in