Motrona Frequency Transducer, Frequency Input, Frequency Output, 11 … 30V dc Supply

RS Stock No.: 285-8113Brand: MotronaManufacturers Part No.: 30073962Distrelec Article No.: 30073962
View all in Signal Conditioners

Technical documents

Specifications

Brand

Motrona

Module Type

Frequency Transducer

Input Signal Type

Frequency

Output Signal Type

Frequency

Input Range

1MHz

Supply Voltage

11 … 30V dc

Distrelec Product Id

30073962

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Motrona Frequency Transducer, Frequency Input, Frequency Output, 11 … 30V dc Supply

P.O.A.

Motrona Frequency Transducer, Frequency Input, Frequency Output, 11 … 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Motrona

Module Type

Frequency Transducer

Input Signal Type

Frequency

Output Signal Type

Frequency

Input Range

1MHz

Supply Voltage

11 … 30V dc

Distrelec Product Id

30073962

Country of Origin

Germany