MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)

RS Stock No.: 258-9710Brand: MOXAManufacturers Part No.: ANT-WDB-ONM-0707
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Moxa

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Direct

Connector Type

N Type

Gain

7dBi

Connector Gender

Male

Cable Length

528mm

Antenna Directivity

Omnidirectional

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)

P.O.A.

MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moxa

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Direct

Connector Type

N Type

Gain

7dBi

Connector Gender

Male

Cable Length

528mm

Antenna Directivity

Omnidirectional

Country of Origin

Taiwan, Province Of China