MOXA Male RJ45 to Male 9 Pin D-sub Serial Cable, 1.5m
RS Stock No.: 255-1943Brand: MOXAManufacturers Part No.: CBL-RJ45M9-150Distrelec Article No.: 12573119

Technical documents
Specifications
Brand
MoxaConnector 1
RJ45
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1.5m
Connector A
RJ45
Connector B Gender
Female
Connector B
9 pin D-sub
Distrelec Product Id
12573119
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
MOXA Male RJ45 to Male 9 Pin D-sub Serial Cable, 1.5m
1
P.O.A.
MOXA Male RJ45 to Male 9 Pin D-sub Serial Cable, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoxaConnector 1
RJ45
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1.5m
Connector A
RJ45
Connector B Gender
Female
Connector B
9 pin D-sub
Distrelec Product Id
12573119
Country of Origin
China