Technical documents
Specifications
Brand
MoxaMaximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Connection Port
10/100 Base-Tx Ethernet
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MOXA 10/100 Base-Tx Ethernet Media Converter, Multi Mode, 100Mbit/s 5km
1
P.O.A.
MOXA 10/100 Base-Tx Ethernet Media Converter, Multi Mode, 100Mbit/s 5km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoxaMaximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Connection Port
10/100 Base-Tx Ethernet
Country of Origin
Taiwan, Province Of China