Technical documents
Specifications
Brand
MoxaMaximum Transfer Distance
20km
Network Speed
100Mbit/s
Fibre Type
Single Mode
Connection Port
10/100 Base-Tx Ethernet
Maximum Data Transfer Rate
100Mbps
Country of Origin
Taiwan, Province Of China
P.O.A.
MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km
1
P.O.A.
MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MoxaMaximum Transfer Distance
20km
Network Speed
100Mbit/s
Fibre Type
Single Mode
Connection Port
10/100 Base-Tx Ethernet
Maximum Data Transfer Rate
100Mbps
Country of Origin
Taiwan, Province Of China