MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km

RS Stock No.: 255-1788Brand: MOXAManufacturers Part No.: CSM-400-1225
brand-logo
View all in Ethernet Media Converters

Technical documents

Specifications

Brand

Moxa

Connection Port

10/100 Base-Tx Ethernet

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

20km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km

P.O.A.

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moxa

Connection Port

10/100 Base-Tx Ethernet

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

20km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China