MOXA SFP Ethernet Media Converter, 10/100/100Mbit/s, Half/Full Duplex 40km

RS Stock No.: 255-1977Brand: MOXAManufacturers Part No.: IMC-21GADistrelec Article No.: 30020745
brand-logo
View all in Ethernet Media Converters

Technical documents

Specifications

Brand

Moxa

Connection Port

SFP

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

40km

Network Speed

10/100/100Mbit/s

Maximum Data Transfer Rate

1000Mbps

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MOXA SFP Ethernet Media Converter, 10/100/100Mbit/s, Half/Full Duplex 40km

P.O.A.

MOXA SFP Ethernet Media Converter, 10/100/100Mbit/s, Half/Full Duplex 40km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moxa

Connection Port

SFP

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

40km

Network Speed

10/100/100Mbit/s

Maximum Data Transfer Rate

1000Mbps

Country of Origin

Taiwan, Province Of China