MOXA NDR Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 127 → 370V dc ac, dc Input, 24V dc dc

RS Stock No.: 255-2538Brand: MOXAManufacturers Part No.: NDR-120-24Distrelec Article No.: 30180184
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Moxa

Series

NDR

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 127 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Depth

123.8mm

Height

125.2mm

Width

40mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MOXA NDR Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 127 → 370V dc ac, dc Input, 24V dc dc

P.O.A.

MOXA NDR Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 127 → 370V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moxa

Series

NDR

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 127 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Depth

123.8mm

Height

125.2mm

Width

40mm

Mounting Type

DIN Rail Mount

Country of Origin

China