MOXA 18W Plug-In AC/DC Adapter 12V dc Output
RS Stock No.: 255-2019Brand: MOXAManufacturers Part No.: PWR-12150-EU-SA-TDistrelec Article No.: 12574294

Technical documents
Specifications
Brand
MoxaAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Number of Outputs
1
Power Rating
18W
Type
AC-DC Power Adapter
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
MOXA 18W Plug-In AC/DC Adapter 12V dc Output
1
P.O.A.
MOXA 18W Plug-In AC/DC Adapter 12V dc Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoxaAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Number of Outputs
1
Power Rating
18W
Type
AC-DC Power Adapter
Country of Origin
China