MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3464Brand: MOXAManufacturers Part No.: SFP-1G40BLC
brand-logo

Technical documents

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

40km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

P.O.A.

MOXA LC Single Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

40km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China