Technical documents
Specifications
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Clock Speed
300 MHz
Series
UC-8100
IP Rating
IP30
Compatible Operating System
Linux
Bus Type
AHB and VPB
Supply Voltage
12 → 24 V
Port Type
2 Serial and 2 Ethernet
Dimensions
101 x 27 x 128 mm
Maximum Power Consumption
5.4W
Onboard Memory
8000 MB
Distrelec Product Id
30187042
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Clock Speed
300 MHz
Series
UC-8100
IP Rating
IP30
Compatible Operating System
Linux
Bus Type
AHB and VPB
Supply Voltage
12 → 24 V
Port Type
2 Serial and 2 Ethernet
Dimensions
101 x 27 x 128 mm
Maximum Power Consumption
5.4W
Onboard Memory
8000 MB
Distrelec Product Id
30187042
Country of Origin
Taiwan, Province Of China