Technical documents
Specifications
Brand
MPSOperating Frequency
56kHz
Typical Supply Current
13.8mA
Package Type
QFN-16
Pin Count
16
Country of Origin
China
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MAQ850GQE-AEC1-P, Encoder, 56kHz 13.8mA, 16-Pin QFN-16
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MAQ850GQE-AEC1-P, Encoder, 56kHz 13.8mA, 16-Pin QFN-16
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MPSOperating Frequency
56kHz
Typical Supply Current
13.8mA
Package Type
QFN-16
Pin Count
16
Country of Origin
China
