MPS MP2410AGJ-P LED Driver, 4.2 → 24 V 2A 6-Pin TSOT-23

RS Stock No.: 337-174Brand: MPSManufacturers Part No.: MP2410AGJ-P
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Brand

MPS

Output Current

2A

Input Voltage

4.2 → 24 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V

Maximum Output Power

1.25W

Package Type

TSOT-23

Number of Pins

6

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

MPS MP2410AGJ-P LED Driver, 4.2 → 24 V 2A 6-Pin TSOT-23

P.O.A.

Each (On a Reel of 500) (ex VAT)

MPS MP2410AGJ-P LED Driver, 4.2 → 24 V 2A 6-Pin TSOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MPS

Output Current

2A

Input Voltage

4.2 → 24 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V

Maximum Output Power

1.25W

Package Type

TSOT-23

Number of Pins

6

Country of Origin

China