MPS MP2481DH-LF-P LED Driver, 4.5 → 36 V 1.2A 8-Pin MSOP8

RS Stock No.: 337-581Brand: MPSManufacturers Part No.: MP2481DH-LF-P
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Brand

MPS

Output Current

1.2A

Input Voltage

4.5 → 36 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

2.3W

Package Type

MSOP8

Number of Pins

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MPS MP2481DH-LF-P LED Driver, 4.5 → 36 V 1.2A 8-Pin MSOP8

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MPS MP2481DH-LF-P LED Driver, 4.5 → 36 V 1.2A 8-Pin MSOP8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MPS

Output Current

1.2A

Input Voltage

4.5 → 36 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

2.3W

Package Type

MSOP8

Number of Pins

8

Country of Origin

China