Technical documents
Specifications
Brand
MPSOutput Current
1A
Input Voltage
6 → 60 V
AC or DC Input Voltage
DC
Dimming Operation
1-10 V, PWM
Maximum Output Power
1.3W
Package Type
TSOT-23-5
Number of Pins
5
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP2489DJ-LF-P LED Driver, 6 → 60 V 1A 5-Pin TSOT-23-5
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP2489DJ-LF-P LED Driver, 6 → 60 V 1A 5-Pin TSOT-23-5
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSOutput Current
1A
Input Voltage
6 → 60 V
AC or DC Input Voltage
DC
Dimming Operation
1-10 V, PWM
Maximum Output Power
1.3W
Package Type
TSOT-23-5
Number of Pins
5
Country of Origin
China