MPS MP2615GQ-P, Battery Charger IC, 4.5 → 18 V, 2A 16-Pin, QFN-16

RS Stock No.: 337-603Brand: MPSManufacturers Part No.: MP2615GQ-P
brand-logo
View all in Battery Management

Technical documents

Specifications

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

QFN-16

Pin Count

16

Typical Operating Supply Voltage

4.5 → 18 V

Maximum Output Current

2A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

MPS MP2615GQ-P, Battery Charger IC, 4.5 → 18 V, 2A 16-Pin, QFN-16

P.O.A.

Each (On a Reel of 500) (ex VAT)

MPS MP2615GQ-P, Battery Charger IC, 4.5 → 18 V, 2A 16-Pin, QFN-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

QFN-16

Pin Count

16

Typical Operating Supply Voltage

4.5 → 18 V

Maximum Output Current

2A

Country of Origin

China