MPS MP2617HGL-P, Battery Charger IC, 4 → 14 V, 3A 20-Pin, QFN-20

RS Stock No.: 337-607Brand: MPSManufacturers Part No.: MP2617HGL-P
brand-logo
View all in Battery Management

Technical documents

Specifications

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

QFN-20

Pin Count

20

Typical Operating Supply Voltage

4 → 14 V

Maximum Output Current

3A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MPS MP2617HGL-P, Battery Charger IC, 4 → 14 V, 3A 20-Pin, QFN-20

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MPS MP2617HGL-P, Battery Charger IC, 4 → 14 V, 3A 20-Pin, QFN-20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

QFN-20

Pin Count

20

Typical Operating Supply Voltage

4 → 14 V

Maximum Output Current

3A

Country of Origin

China