Technical documents
Specifications
Brand
MPSBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
QFN-26
Pin Count
26
Typical Operating Supply Voltage
4.65 → 6 V
Maximum Output Current
2.1A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP2690GR-P, Battery Charger IC, 4.65 → 6 V, 2.1A 26-Pin, QFN-26
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP2690GR-P, Battery Charger IC, 4.65 → 6 V, 2.1A 26-Pin, QFN-26
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
QFN-26
Pin Count
26
Typical Operating Supply Voltage
4.65 → 6 V
Maximum Output Current
2.1A
Country of Origin
China