Technical documents
Specifications
Brand
MPSOutput Current
1.3A
Input Voltage
2.5 → 6 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
1.56W
Package Type
QFN
Number of Pins
8
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 500) (ex VAT)
MPS MP3302DD-LF-P LED Driver, 2.5 → 6 V 1.3A 8-Pin QFN
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
MPS MP3302DD-LF-P LED Driver, 2.5 → 6 V 1.3A 8-Pin QFN
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSOutput Current
1.3A
Input Voltage
2.5 → 6 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
1.56W
Package Type
QFN
Number of Pins
8
Country of Origin
China