MPS MP6001DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage, 1.5mA 8-Pin, SOIC8E

RS Stock No.: 337-713Brand: MPSManufacturers Part No.: MP6001DN-LF-P
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

MPS

Minimum Output Voltage

-0.5 V

Maximum Output Voltage

150 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

6 V

Minimum Output Current

1.5mA

Converter Type

DC-DC

Number of Outputs

1

Output Type

Voltage

Package Type

SOIC8E

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

MPS MP6001DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage, 1.5mA 8-Pin, SOIC8E

P.O.A.

Each (On a Reel of 500) (ex VAT)

MPS MP6001DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage, 1.5mA 8-Pin, SOIC8E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MPS

Minimum Output Voltage

-0.5 V

Maximum Output Voltage

150 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

6 V

Minimum Output Current

1.5mA

Converter Type

DC-DC

Number of Outputs

1

Output Type

Voltage

Package Type

SOIC8E

Pin Count

8

Country of Origin

China